SNR Insert Bearing 70 mm ID 125 mm OD UC214G2L3

Image representative of range

Subtotal (1 unit)*

€148.85

(exc. VAT)

€183.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.85

*price indicative

RS Stock No.:
806-553
Mfr. Part No.:
UC214G2L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

70mm

Product Type

Insert Bearing

Outside Diameter

125mm

Material

Steel

Static Load Rating

45kN

Dynamic Load Rating

62000000mN

Locking Type

Set Screw

End Type

Sealed

Bore Type

Cylindrical

Series

UC2

Overall Width

74.6mm

COO (Country of Origin):
CN
The SNR insert bearings provide reliable performance in various applications. Designed with a spherical outer diameter and secured with a socket set screw, these bearings ensure lasting functionality and stability.

Spherical outer diameter allows for secure installation and alignment

Triple lip seal provides effective protection against contamination

Dynamic load rating of 62000000 mN ensures strength under varying conditions

Operating temperature range from 253.15 °K to 373.15 °K allows for versatile application

Compact design with a total mass of 2.05 kg enhances usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy