SNR Insert Bearing 22.2 mm ID 52 mm OD US205-14G2
- RS Stock No.:
- 806-740
- Mfr. Part No.:
- US205-14G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 806-740
- Mfr. Part No.:
- US205-14G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 22.2mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Set Screw | |
| Overall Width | 27mm | |
| Series | US2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 22.2mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Set Screw | ||
Overall Width 27mm | ||
Series US2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide robust performance for various applications, featuring a spherical outer diameter secured by a socket set screw. They ensure reliable operation with Advanced sealing technology.
27 mm wide inner ring for optimized performance
Dynamic load capacity of 14,000,000 mN for high performance
Operating temperature range of 253.15 K to 373.15 K
Related links
- SNR Insert Bearing 22.2 mm ID 52 mm OD EX205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD UC205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD CES205-14
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 22.22 mm ID 37.4 mm OD ES205-14G2
- SNR 5304EEG15 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 5304ZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
