SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- RS Stock No.:
- 806-708
- Mfr. Part No.:
- MUC205FD
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€72.06
(exc. VAT)
€88.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.06 |
*price indicative
- RS Stock No.:
- 806-708
- Mfr. Part No.:
- MUC205FD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6.3kN | |
| Dynamic Load Rating | 11900000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | MUC | |
| Overall Width | 34.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 6.3kN | ||
Dynamic Load Rating 11900000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series MUC | ||
Overall Width 34.1mm | ||
- COO (Country of Origin):
- IL
The SNR insert bearing is designed for efficient rotary motion, featuring a spherical outer diameter and stainless steel construction. It ensures reliability and longevity in various applications, particularly in food-grade environments.
Robust stainless steel insert offers enhanced durability
Spherical outer diameter allows for smoother operation
Fixing is achieved via a socket set screw for secure placement
Seal features a slinger for added protection against contaminants
Related links
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD SES205
