SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- RS Stock No.:
- 806-742
- Mfr. Part No.:
- US205-16G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 806-742
- Mfr. Part No.:
- US205-16G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25.4mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Set Screw | |
| Series | US2 | |
| Overall Width | 27mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25.4mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Set Screw | ||
Series US2 | ||
Overall Width 27mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust technical performance, designed for applications requiring a spherical outer diameter and secure fixation via socket set screws, complemented by a single lip seal for enhanced protection against contaminants.
Dynamic load rating of 14,000,000 mN ensures reliable heavy-duty performance
Static load rating of 7,880,000 mN provides stability and strength under stationary conditions
Operating temperature range from -20 °C to 100 °C ensures versatility in various environments
Tightening torque requirement of 3.7 N-m secures the assembly effectively
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- SNR Insert Bearing 25.4 mm ID 52 mm OD MUC205-16FD
