SNR Insert Bearing 22.2 mm ID 52 mm OD CES205-14
- RS Stock No.:
- 806-955
- Mfr. Part No.:
- CES205-14
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.22 |
*price indicative
- RS Stock No.:
- 806-955
- Mfr. Part No.:
- CES205-14
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 22.2mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14000000mN | |
| Overall Width | 31mm | |
| Series | CES | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 22.2mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14000000mN | ||
Overall Width 31mm | ||
Series CES | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for applications requiring cylindrical outer diameters with efficient eccentric locking collar fastening. They ensure reliable sealing with a single lip design, facilitating optimal performance in various environments.
Designed with a cylindrical outer diameter for stable performance
Eccentric locking collar secures the bearing effectively
Single lip seal enhances durability and protection
Dynamic load rating of 14,000,000 mN for high-performance applications
Operating temperature range from 253.15 K to 373.15 K
Related links
- SNR Insert Bearing 22.2 mm ID 52 mm OD US205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD EX205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD UC205-14G2
- SNR Insert Bearing 25 mm ID 52 mm OD CES205
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
