SNR Insert Bearing 12.7 mm ID 27.2 mm OD ES201-08G2
- RS Stock No.:
- 806-823
- Mfr. Part No.:
- ES201-08G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.71 |
*price indicative
- RS Stock No.:
- 806-823
- Mfr. Part No.:
- ES201-08G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 27.2mm | |
| Material | Steel | |
| Static Load Rating | 4.78kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 9550000mN | |
| Overall Width | 28.6mm | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 12.7mm | ||
Outside Diameter 27.2mm | ||
Material Steel | ||
Static Load Rating 4.78kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 9550000mN | ||
Overall Width 28.6mm | ||
Bore Type Cylindrical | ||
Series ES2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for exceptional performance, featuring a spherical outer diameter and a secure fixing mechanism via an eccentric locking collar, complemented by a single lip seal for added durability.
Width of the inner ring measures 19.1 mm for optimal fitting
Mass of 0.14 kg for lightweight, efficient handling
Operating temperature range from -20°C to 100°C for versatile applications
Related links
- SNR Insert Bearing 12 mm ID 27.2 mm OD ES201G2
- SNR Insert Bearing 15 mm ID 27.2 mm OD ES202G2
- SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- SNR Insert Bearing 15.8 mm ID 27.2 mm OD ES202-10G2
- SNR Insert Bearing 12.7 mm ID 40 mm OD US201-08G2
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 27.2 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27.2 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 27.2 mm OD
