SNR Insert Bearing 15.8 mm ID 27.2 mm OD ES202-10G2

Image representative of range

Subtotal (1 unit)*

€17.71

(exc. VAT)

€21.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.71

*price indicative

RS Stock No.:
806-801
Mfr. Part No.:
ES202-10G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15.8mm

Product Type

Insert Bearing

Outside Diameter

27.2mm

Material

Steel

Static Load Rating

4.78kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

9550000mN

Series

ES2

Overall Width

28.6mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing with a spherical outer diameter ensures reliable fixation through an eccentric locking collar. It is designed for robust applications requiring durable, high-performance bearings.

Dynamic load rating of 9,550,000 mN offers exceptional performance

Operating temperature range from 253.15 K to 373.15 K ensures versatility

Recommended torque for set screw is 3.7 N-m for optimal security

Outer diameter measures 40 mm, suitable for various configurations

Integrated single lip seal enhances durability and protects against contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy