SNR Insert Bearing 12 mm ID 27.2 mm OD ES201G2
- RS Stock No.:
- 807-007
- Mfr. Part No.:
- ES201G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€17.51
(exc. VAT)
€21.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.51 |
*price indicative
- RS Stock No.:
- 807-007
- Mfr. Part No.:
- ES201G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 27.2mm | |
| Material | Steel | |
| Static Load Rating | 4.78kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 9550000mN | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Overall Width | 28.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 27.2mm | ||
Material Steel | ||
Static Load Rating 4.78kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 9550000mN | ||
Bore Type Cylindrical | ||
Series ES2 | ||
Overall Width 28.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a reliable solution for applications requiring a spherical outer diameter and secure fixing via an eccentric locking collar, suitable for various industrial needs.
Spherical outer diameter aids in easy installation and alignment
Eccentric locking collar ensures secure fixation on the shaft
Single lip seal enhances resistance to contaminants and improves durability
Related links
- SNR Insert Bearing 12.7 mm ID 27.2 mm OD ES201-08G2
- SNR Insert Bearing 15 mm ID 27.2 mm OD ES202G2
- SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- SNR Insert Bearing 15.8 mm ID 27.2 mm OD ES202-10G2
- SNR Insert Bearing 12 mm ID 47 mm OD SUC201
- SNR Insert Bearing 12 mm ID 40 mm OD US201G2
- SNR Insert Bearing 12 mm ID 47 mm OD UC201G2
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 27.2 mm OD
