SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- RS Stock No.:
- 806-803
- Mfr. Part No.:
- ES203G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€17.51
(exc. VAT)
€21.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.51 |
*price indicative
- RS Stock No.:
- 806-803
- Mfr. Part No.:
- ES203G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 27.2mm | |
| Material | Steel | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9550000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | ES2 | |
| Bore Type | Cylindrical | |
| Overall Width | 28.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 27.2mm | ||
Material Steel | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9550000mN | ||
Locking Type Eccentric Locking Collar | ||
Series ES2 | ||
Bore Type Cylindrical | ||
Overall Width 28.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide robust support for diverse applications, featuring a spherical outer diameter, fixing by eccentric locking collar, and a single lip seal to enhance functionality and durability.
Dynamic load rating of 9,550,000 mN ensures high performance under load
Outer diameter measures 40 mm, optimising fit for equipment
Recommended tightening torque for set screw set at 5.5 N-m for reliable installation
Operating temperatures range from 253.15 K to 373.15 K, suitable for varying conditions
Related links
- SNR Insert Bearing 12.7 mm ID 27.2 mm OD ES201-08G2
- SNR Insert Bearing 15 mm ID 27.2 mm OD ES202G2
- SNR Insert Bearing 12 mm ID 27.2 mm OD ES201G2
- SNR Insert Bearing 15.8 mm ID 27.2 mm OD ES202-10G2
- SNR Insert Bearing 17 mm ID 47 mm OD SUC203
- SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- SNR Insert Bearing 17 mm ID 47 mm OD EX203G2
- SNR Insert Bearing 17 mm ID 40 mm OD SES203
