SNR Insert Bearing 23.8 mm ID 52 mm OD EX205-15G2
- RS Stock No.:
- 806-829
- Mfr. Part No.:
- EX205-15G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€23.93
(exc. VAT)
€29.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.93 |
*price indicative
- RS Stock No.:
- 806-829
- Mfr. Part No.:
- EX205-15G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 23.8mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14000000mN | |
| Series | EX2 | |
| Bore Type | Cylindrical | |
| Overall Width | 44.3mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 23.8mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14000000mN | ||
Series EX2 | ||
Bore Type Cylindrical | ||
Overall Width 44.3mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer reliable performance with a spherical outer diameter and an eccentric locking collar design, ensuring secure installation and excellent sealing capabilities for dependable operation.
Spherical outer diameter allows for easy alignment and installation
Eccentric locking collar ensures secure mounting on the shaft
Seal with slinger provides effective protection against contamination
Dynamic load rating of 14,000,000 mN supports high-performance applications
Related links
- SNR Insert Bearing 23.8 mm ID 52 mm OD UC205-15G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD EX205-14G2
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
