SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- RS Stock No.:
- 806-900
- Mfr. Part No.:
- LK205G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€35.04
(exc. VAT)
€43.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.04 |
*price indicative
- RS Stock No.:
- 806-900
- Mfr. Part No.:
- LK205G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 13600000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Overall Width | 28mm | |
| Series | LK2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 13600000mN | ||
Locking Type Nut | ||
End Type Open | ||
Overall Width 28mm | ||
Series LK2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide robust rotational support for various applications, featuring a lightweight design with a spherical outer diameter and a single lip seal for enhanced protection against contaminants.
Width of inner ring measures 15 mm for optimal fit
Dynamic load rating of 13,600,000 mN ensures reliable performance
Operating temperature range of 253.15 K to 373.15 K for versatile use
Mass of 0.17 kg contributes to lightweight construction
Adapter sleeve designation is HLK2305 for easy integration
Related links
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD SES205
