SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- RS Stock No.:
- 806-743
- Mfr. Part No.:
- US205G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€29.29
(exc. VAT)
€36.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.29 |
*price indicative
- RS Stock No.:
- 806-743
- Mfr. Part No.:
- US205G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Set Screw | |
| Series | US2 | |
| Overall Width | 27mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Set Screw | ||
Series US2 | ||
Overall Width 27mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed to provide reliable performance in high-temperature applications, offering a spherical outer diameter and a secure fastening via socket set screw. Their robust construction ensures longevity and durability.
Spherical outer diameter optimises fit and alignment
High-temperature capabilities enhance reliability in demanding environments
Constructed with a single lip seal for effective sealing
Dynamic load rating of 14,000,000 mN supports heavy loads
Related links
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD CUS205
- SNR Insert Bearing 25 mm ID 52 mm OD CES205
