SNR Insert Bearing 31.7 mm ID 62 mm OD CES206-20
- RS Stock No.:
- 806-961
- Mfr. Part No.:
- CES206-20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€27.38
(exc. VAT)
€33.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.38 |
*price indicative
- RS Stock No.:
- 806-961
- Mfr. Part No.:
- CES206-20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 31.7mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19500000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | CES | |
| Bore Type | Cylindrical | |
| Overall Width | 35.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 31.7mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19500000mN | ||
Locking Type Eccentric Locking Collar | ||
Series CES | ||
Bore Type Cylindrical | ||
Overall Width 35.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for cylindrical outer diameters and features an eccentric locking collar for secure fixation. Its construction includes a single lip seal, ensuring efficient operation in technical applications.
Dynamic load rating of 19,500,000 mN enhances resilience under load
Operating temperature range from 253.15 °K to 373.15 °K for versatile applications
Recommended tightening torque of 8 N-m ensures secure installation
Mass of 0.28 kg contributes to lightweight design without compromising strength
Related links
- SNR Insert Bearing 31.7 mm ID 62 mm OD ES206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD UC206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD EX206-20G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD CES206-19
- SNR Insert Bearing 28.5 mm ID 62 mm OD CES206-18
- SNR Insert Bearing 30 mm ID 62 mm OD CES206
- SNR Insert Bearing 31.7 mm ID 72 mm OD EX207-20G2
- SNR Insert Bearing 31.7 mm ID 72 mm OD UC207-20G2
