SNR Insert Bearing 31.7 mm ID 62 mm OD UC206-20G2
- RS Stock No.:
- 806-925
- Mfr. Part No.:
- UC206-20G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.22 |
*price indicative
- RS Stock No.:
- 806-925
- Mfr. Part No.:
- UC206-20G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 31.7mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19500000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Overall Width | 38.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 31.7mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19500000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Bore Type Cylindrical | ||
Overall Width 38.1mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide efficient support with a spherical outer diameter, designed for reliable operation and secure fitting through a socket set screw mechanism, complemented by a seal featuring a dedicated slinger.
It features a dynamic load rating of 19,500,000 mN for reliable performance
A static load rating of 11,200,000 mN offers enhanced durability under various conditions
Operating temperatures range from 253.15 K to 373.15 K
Recommended tightening torque for the set screw stands at 3.7 N-m for optimal installation
Related links
- SNR Insert Bearing 31.7 mm ID 62 mm OD ES206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD EX206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD CES206-20
- SNR Insert Bearing 31.7 mm ID 72 mm OD EX207-20G2
- SNR Insert Bearing 31.7 mm ID 72 mm OD UC207-20G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD UC206-19G2
- SNR Insert Bearing 28.5 mm ID 62 mm OD UC206-18G2
- SNR Insert Bearing 31.75 mm ID 62 mm OD US206-20G2
