SNR Insert Bearing 31.7 mm ID 62 mm OD EX206-20G2

Image representative of range

Subtotal (1 unit)*

€32.94

(exc. VAT)

€40.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.94

*price indicative

RS Stock No.:
806-834
Mfr. Part No.:
EX206-20G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

31.7mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19500000mN

Locking Type

Eccentric Locking Collar

Overall Width

48.3mm

Bore Type

Cylindrical

Series

EX2

COO (Country of Origin):
CN
The SNR insert bearings offer a reliable solution for applications requiring spherical outer diameters, fixed by an eccentric locking collar, ensuring effective sealing with a robust slinger.

Spherical outer diameter design for enhanced compatibility

Eccentric locking collar provides secure fixation

Integrated slinger seal enhances operational integrity

Dynamic load rating of 19,500,000 mN ensures durability

Lightweight construction at only 0.38 kg facilitates ease of handling

Operating temperature range from 253.15 K to 373.15 K allows for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy