SNR Insert Bearing 31.7 mm ID 62 mm OD ES206-20G2
- RS Stock No.:
- 807-034
- Mfr. Part No.:
- ES206-20G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.20 |
*price indicative
- RS Stock No.:
- 807-034
- Mfr. Part No.:
- ES206-20G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 31.7mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500000mN | |
| Overall Width | 35.7mm | |
| Series | ES2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 31.7mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500000mN | ||
Overall Width 35.7mm | ||
Series ES2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable support with a spherical outer diameter, designed for secure fixation with an eccentric locking collar and a single lip seal for effective sealing.
Width of inner ring measures 23.8 mm for optimal fitting
Outer diameter of the outer ring is 62 mm, enhancing stability
Dynamic load rating of 19,500,000 mN for high performance
Static load rating reaches 11,200,000 mN for robust strength
Related links
- SNR Insert Bearing 31.7 mm ID 62 mm OD UC206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD EX206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD CES206-20
- SNR Insert Bearing 31.7 mm ID 72 mm OD EX207-20G2
- SNR Insert Bearing 31.7 mm ID 72 mm OD UC207-20G2
- SNR Insert Bearing 28.5 mm ID 62 mm OD ES206-18G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD ES206-19G2
- SNR Insert Bearing 31.75 mm ID 62 mm OD US206-20G2
