SNR Insert Bearing 61.9 mm ID 110 mm OD EX212-39G2
- RS Stock No.:
- 807-055
- Mfr. Part No.:
- EX212-39G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€97.26
(exc. VAT)
€119.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.26 |
*price indicative
- RS Stock No.:
- 807-055
- Mfr. Part No.:
- EX212-39G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 61.9mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 32.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 52500000mN | |
| Series | EX2 | |
| Bore Type | Cylindrical | |
| Overall Width | 77.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 61.9mm | ||
Product Type Insert Bearing | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 32.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 52500000mN | ||
Series EX2 | ||
Bore Type Cylindrical | ||
Overall Width 77.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings deliver precision engineering and reliable performance, featuring a spherical outer diameter and fixing via an eccentric locking collar. Ideal for demanding applications requiring optimal sealing.
Spherical outer diameter ensures alignment and stability
Eccentric locking collar provides secure fixing and easy installation
Sealing with a slinger improves dust and contamination resistance
Wide operating temperature range supports diverse environmental conditions
Dynamic load rating of 52,500,000 mN enhances load-handling capabilities
Compact design facilitates integration into space-constrained assemblies
Related links
- SNR Insert Bearing 61.9 mm ID 130 mm OD EX312-39G2
- SNR Insert Ball Bearing, UCP212-39 61.9 mm ID
- SNR Insert Bearing 45 mm ID 110 mm OD UK310G2H
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- SNR Insert Bearing 50 mm ID 110 mm OD UC310G2
- SNR Insert Bearing 50 mm ID 110 mm OD EX310G2
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
