SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3

Image representative of range

Subtotal (1 unit)*

€98.56

(exc. VAT)

€121.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.56

*price indicative

RS Stock No.:
807-140
Mfr. Part No.:
UC212G2L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Material

Steel

Static Load Rating

32.8kN

Dynamic Load Rating

52500000mN

Locking Type

Set Screw

End Type

Sealed

Series

UC2

Overall Width

65.1mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings deliver exceptional performance for machinery requiring a spherical outer diameter and secure fixation via set screw, complemented by a reliable triple lip seal for enhanced durability.

Width of inner ring measures 65.1 mm for a robust design

Static load rating reaches 32,800,000 mN, ensuring reliability under pressure

Operating temperature range spans from 253.15 °K to 373.15 °K for versatile applications

Mass of 1.53 kg contributes to stability during operation

Recommended torque for set screw is 22 N-m, simplifying installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy