SNR Insert Bearing 50 mm ID 110 mm OD EX310G2

Image representative of range

Subtotal (1 unit)*

€109.28

(exc. VAT)

€134.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.28

*price indicative

RS Stock No.:
807-074
Mfr. Part No.:
EX310G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Insert Bearing

Outside Diameter

110mm

Material

Steel

Static Load Rating

37.8kN

Dynamic Load Rating

62000000mN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Overall Width

66.6mm

Series

EX3

COO (Country of Origin):
CN
The SNR insert bearing is designed for enhanced performance with its spherical outer diameter, secured by an eccentric locking collar and sealed with a slinger, ensuring reliable operation in various applications.

Width of inner ring measures 49.2 mm for suitable fitting

Dynamic load rating reaches 62,000,000 mN, providing exceptional strength

Operating temperatures range from -20°C to 100°C for versatility

Mass of 1.86 kg ensures stability during use

Distance to set screw is 8.7 mm for effective installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy