SNR Insert Bearing 55 mm ID 120 mm OD EX311G2
- RS Stock No.:
- 807-078
- Mfr. Part No.:
- EX311G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€134.92
(exc. VAT)
€165.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.92 |
*price indicative
- RS Stock No.:
- 807-078
- Mfr. Part No.:
- EX311G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 44.8kN | |
| Dynamic Load Rating | 71500000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 73mm | |
| Series | EX3 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 44.8kN | ||
Dynamic Load Rating 71500000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 73mm | ||
Series EX3 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring robust performance and high reliability, featuring a spherical outer diameter secured by an eccentric locking collar and a protective slinger seal.
Spherical outer diameter ensures optimal fit and alignment
Eccentric locking collar provides secure mounting and easy installation
Sealed with a slinger to enhance protection against contaminants
Wide temperature operating range, from 253.15 °K to 373.15 °K, enhances versatility
Related links
- SNR Insert Bearing 55 mm ID 120 mm OD UC311G2
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
