SNR Insert Bearing 42.8 mm ID 85 mm OD UC209-27G2

Image representative of range

Subtotal (1 unit)*

€40.80

(exc. VAT)

€50.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.80

*price indicative

RS Stock No.:
807-206
Mfr. Part No.:
UC209-27G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

42.8mm

Product Type

Insert Bearing

Outside Diameter

85mm

Material

Steel

Static Load Rating

20.8kN

Dynamic Load Rating

31850000mN

Locking Type

Set Screw

End Type

Sealed

Bore Type

Cylindrical

Series

UC2

Overall Width

49.2mm

COO (Country of Origin):
CN
The SNR insert bearing offers robust functionality Ideal for applications requiring reliable support and alignment. Designed with a spherical outer diameter and secured by a set screw, it ensures efficient performance in varied environments.

Dynamic load rating of 31,850,000 mN supports heavy-duty use

Operating temperature range from 253.15 K to 373.15 K ensures versatility in different conditions

Mass of 0.74 kg provides a lightweight yet Durable option for various installations

Recommended tightening torque of 8 N-m enhances installation reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy