SNR Insert Bearing 44.4 mm ID 85 mm OD UC209-28G2
- RS Stock No.:
- 807-207
- Mfr. Part No.:
- UC209-28G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.80 |
*price indicative
- RS Stock No.:
- 807-207
- Mfr. Part No.:
- UC209-28G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 44.4mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31850000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Overall Width | 49.2mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 44.4mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31850000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Bore Type Cylindrical | ||
Overall Width 49.2mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for robust performance in various applications, featuring a spherical outer diameter and a secure fixation via socket set screw. This product ensures reliable operation with effective sealing through a slinger.
Spherical outer diameter allows for versatile installation options
Fixation by socket set screw provides enhanced stability
Seal with slinger protects against contaminants
Dynamic load rating of 31,850,000 mN ensures efficient handling of heavy loads
Related links
- SNR Insert Bearing 44.4 mm ID 85 mm OD EX209-28G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD ES209-28G2
- SNR Insert Bearing 44.4 mm ID 85 mm OD CES209-28
- SNR Insert Bearing 44.45 mm ID 85 mm OD UC209-28G2L3
- SNR Insert Bearing 42.8 mm ID 85 mm OD UC209-27G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD UC209-26G2
- RS PRO Bearing Insert 45 mm ID 85 mm OD UC209
- FAG Bearing Unit Insert 45 mm ID 85 mm OD UC209
