SNR Insert Bearing 41.2 mm ID 85 mm OD UC209-26G2
- RS Stock No.:
- 807-204
- Mfr. Part No.:
- UC209-26G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.80 |
*price indicative
- RS Stock No.:
- 807-204
- Mfr. Part No.:
- UC209-26G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 41.2mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31850000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 49.2mm | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 41.2mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31850000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 49.2mm | ||
Series UC2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer superior performance with a spherical outer diameter, designed for fixing by a socket set screw and effective sealing using a slinger. Ideal for ensuring smooth operation in various applications.
Dynamic load rating of 31,850,000 mN for enhanced performance
Static load rating of 20,800,000 mN provides durability in demanding conditions
Operating temperature range from 253.15 °K to 373.15 °K for versatile use
Compact design with a 49.2 mm inner ring width and 22 mm outer ring width
Related links
- SNR Insert Bearing 41.2 mm ID 85 mm OD ES209-26G2
- SNR Insert Bearing 41.2 mm ID 85 mm OD EX209-26G2
- SNR Insert Bearing 41.2 mm ID 100 mm OD UC309-26G2
- SNR Insert Bearing 41.2 mm ID 100 mm OD EX309-26G2
- SNR Insert Bearing 44.45 mm ID 85 mm OD UC209-28G2L3
- SNR Insert Bearing 44.4 mm ID 85 mm OD UC209-28G2
- SNR Insert Bearing 42.8 mm ID 85 mm OD UC209-27G2
- RS PRO Bearing Insert 45 mm ID 85 mm OD UC209
