SNR Insert Bearing 42.8 mm ID 100 mm OD UC309-27G2

Image representative of range

Subtotal (1 unit)*

€82.30

(exc. VAT)

€101.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.30

*price indicative

RS Stock No.:
807-236
Mfr. Part No.:
UC309-27G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

42.8mm

Product Type

Insert Bearing

Outside Diameter

100mm

Material

Steel

Static Load Rating

31.8kN

Dynamic Load Rating

53000000mN

Locking Type

Set Screw

End Type

Sealed

Overall Width

57mm

Series

UC3

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing offers reliable rotation with its spherical outer diameter, designed to be fixed securely with a socket set screw. Engineered for durability, it features a slinger for improved sealing performance.

Width of inner ring measures 57 mm for optimal fit

Dynamic load rating of 53,000,000 mN ensures robust performance

Operating temperature ranges from 253.15 K to 373.15 K

Recommended tightening torque for set screw is 16.8 N-m

Mass of 1.33 kg indicates solid construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy