SNR Insert Bearing 47.6 mm ID 90 mm OD UC210-30G2
- RS Stock No.:
- 807-213
- Mfr. Part No.:
- UC210-30G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€39.48
(exc. VAT)
€48.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.48 |
*price indicative
- RS Stock No.:
- 807-213
- Mfr. Part No.:
- UC210-30G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 47.6mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 35100000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 51.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 47.6mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 35100000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 51.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers reliable support and functionality for machinery. Its robust spherical outer diameter and secure set screw fixation ensure optimal operation in demanding environments.
Width of Inner Ring measures 51.6 mm for precise fitting
Dynamic load rating of 35.1 MN enhances performance under heavy loads
Operating temperature ranges from 253.15 K to 373.15 K for diverse applications
Overall weight is 0.87 kg, facilitating easy installation and handling
Recommended torque for set screw is 16.8 N-m, optimising retention
Related links
- SNR Insert Bearing 49.2 mm ID 90 mm OD UC210-31G2
- RS PRO Bearing Insert 50 mm ID 90 mm OD UC210
- FAG Bearing Unit Insert 50 mm ID 90 mm OD UC210
- SNR Insert Ball Bearing, UCP210-30 47.6 mm ID
- SNR Insert Ball Bearing, UCF210-30 47.6 mm ID
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- SNR Insert Bearing 40 mm ID 90 mm OD EX308G2
