FAG Bearing Unit Insert 50 mm ID 90 mm OD UC210
- RS Stock No.:
- 174-1111
- Mfr. Part No.:
- UC210
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€56.77
(exc. VAT)
€69.83
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.77 | - |
| 5 - 9 | €54.50 | 3% |
| 10 - 24 | €53.39 | 5% |
| 25 + | €52.22 | 8% |
*price indicative
- RS Stock No.:
- 174-1111
- Mfr. Part No.:
- UC210
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 90mm | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 37500N | |
| Locking Type | Set Screw | |
| Bore Type | Round | |
| Series | UC | |
| Standards/Approvals | No | |
| Overall Width | 51.6mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 90mm | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 37500N | ||
Locking Type Set Screw | ||
Bore Type Round | ||
Series UC | ||
Standards/Approvals No | ||
Overall Width 51.6mm | ||
Schaeffler UC210 Bearing Unit Insert, 50mm Inside Diameter, 90mm Outside Diameter - UC210
This bearing unit insert is designed for high-performance applications requiring minimal maintenance. With an inside diameter of 50mm and an outside diameter of 90mm, this product offers optimal load-bearing capabilities. The unit features seals on both sides, ensuring reliable operation in various industrial environments.
Features & Benefits
• Dual lip seals enhance protection against contaminants
• High static load rating of 23200 N ensures durability
• Dynamic load rating reaches up to 37500 N for enhanced performance
• Radial insert ball bearing design allows for easy installation
• Lifetime lubrication simplifies maintenance requirements
• Lightweight design of 0.803 kg facilitates handling
Applications
• Used in industrial machinery requiring reliable load support
• Ideal for involving axial and radial loads
• Employed in automation systems with rigorous performance criteria
• Utilised in mechanical systems needing consistent operation at varying speeds
• Commonly found in electrical assemblies demanding high reliability
What is the operating temperature range for this product?
The bearing unit insert operates effectively between -20 °C and 100 °C, accommodating a variety of environmental conditions.
How does the sealing design contribute to the product's performance?
The dual RSR lip seals on both sides prevent contaminants from entering, which prolongs the lifespan and maintains performance under challenging conditions.
What factors should be considered when selecting a bearing insert for specific applications?
It's essential to assess load ratings, operating temperatures, and the type of sealing required to ensure compatibility with application demands.
What are the benefits of using a radial insert ball bearing?
This design provides easy installation and replacement, effectively managing both radial and axial loads, making it ideal for dynamic applications.
Related links
- RS PRO Bearing Insert 50 mm ID 90 mm OD UC210
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF/HV
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF
- INA Bearing Unit Insert 50 mm ID 90 mm OD GE50-XL-KRR-B
- INA Bearing Unit Insert 50 mm ID 90 mm OD GYE50-XL-KRR-B
- SKF Bearing Unit Insert 50 mm ID 62.51 mm OD SY 50 TR
- SKF Bearing Unit Insert 50 mm ID 83 mm OD TU 50 TF
- NSK-RHP Bearing Unit Insert 50 mm ID 63.5 mm OD MST50
