SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20

Image representative of range

Subtotal (1 unit)*

€125.08

(exc. VAT)

€153.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.08

*price indicative

RS Stock No.:
806-897
Mfr. Part No.:
EX210G2T20
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Material

Steel

Static Load Rating

23.2kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

35100000mN

Overall Width

62.7mm

Series

EX2

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing offers exceptional performance for high-temperature applications, featuring a spherical outer diameter and secured by an eccentric locking collar, equipped with a labyrinth seal for enhanced durability.

Spherical outer diameter facilitates secure fitting and alignment

Labyrinth seal minimises contamination for reliable operation

Eccentric locking collar design ensures firm retention under varying conditions

Dynamic load rating of 35.1 kN guarantees robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy