SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- RS Stock No.:
- 807-217
- Mfr. Part No.:
- UC210G2L4
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€62.35
(exc. VAT)
€76.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.35 |
*price indicative
- RS Stock No.:
- 807-217
- Mfr. Part No.:
- UC210G2L4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 35100000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 51.6mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 35100000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 51.6mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers robust support and precise alignment, Ideal for various applications requiring reliable operation and efficient load handling.
Zinc-coated insert provides enhanced corrosion resistance
Spherical outer diameter ensures superior alignment and stability
Dynamic load rating of 35.1 kN supports high-performance environments
Operating temperature range from -20°C to 100°C accommodates diverse conditions
Mass of 0.8 kg ensures lightweight yet Durable construction
Recommended tightening torque of 22 N-m ensures secure fastening
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD LK210G2H
- SNR Insert Bearing 50 mm ID 90 mm OD CEX210
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2
