SNR Insert Bearing 88.9 mm ID 160 mm OD UC218-56G2
- RS Stock No.:
- 807-222
- Mfr. Part No.:
- UC218-56G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€234.32
(exc. VAT)
€288.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.32 |
*price indicative
- RS Stock No.:
- 807-222
- Mfr. Part No.:
- UC218-56G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 88.9mm | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 71.5kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 96000000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 96mm | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 88.9mm | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 71.5kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 96000000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 96mm | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for robust applications requiring secure fixing and reliable sealing. Featuring a spherical outer diameter, it ensures smooth operation and minimal friction in rotating machinery.
Width of inner ring measures 96 mm for increased durability
Dynamic load rating capability stands at 96,000,000 mN
Operating temperature range ensures performance from 253.15 K to 373.15 K
Recommended tightening torque for set screw is 33.9 N-m
Related links
- SNR Insert Ball Bearing, UCF218-56 88.9 mm ID
- SNR Insert Bearing 75 mm ID 160 mm OD UC315G2
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2L3
- SNR Insert Bearing 74.6 mm ID 160 mm OD EX315-47G2
- SNR Insert Bearing 80 mm ID 160 mm OD UK218G2H
- SNR Insert Bearing 90 mm ID 160 mm OD EX218G2
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2T20
