SNR Insert Bearing 74.6 mm ID 160 mm OD EX315-47G2
- RS Stock No.:
- 807-084
- Mfr. Part No.:
- EX315-47G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€280.87
(exc. VAT)
€345.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.87 |
*price indicative
- RS Stock No.:
- 807-084
- Mfr. Part No.:
- EX315-47G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 74.6mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 76.8kN | |
| Dynamic Load Rating | 113360000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | EX3 | |
| Overall Width | 100mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 74.6mm | ||
Product Type Insert Bearing | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 76.8kN | ||
Dynamic Load Rating 113360000mN | ||
Locking Type Eccentric Locking Collar | ||
Series EX3 | ||
Overall Width 100mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for superior performance, featuring a spherical outer diameter with an eccentric locking collar for secure installation and a slinger seal to protect internal components from contamination.
Dynamic load rating of 113,360,000 mN ensures reliable operation under heavy loads
Static load rating of 76,800,000 mN enhances durability even when stationary
Operating temperatures range from -20°C to 100°C for versatility in various environments
Mass of 5.4 kg contributes to stability in high-speed applications
Related links
- SNR Insert Bearing 74.6 mm ID 130 mm OD UC215-47G2
- SNR Insert Bearing 74.6 mm ID 130 mm OD EX215-47G2
- SNR Insert Ball Bearing, UCF215-47 74.6 mm ID
- SNR Insert Ball Bearing, UCP215-47 74.6 mm ID
- SNR Insert Bearing 88.9 mm ID 160 mm OD UC218-56G2
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2L3
- SNR Insert Bearing 75 mm ID 160 mm OD UC315G2
- SNR Insert Bearing 80 mm ID 160 mm OD UK218G2H
