FAG Bearing Unit Insert 40 mm ID 80 mm OD UC208
- RS Stock No.:
- 174-1109
- Mfr. Part No.:
- UC208
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.81 |
| 5 - 9 | €43.03 |
| 10 - 24 | €42.14 |
| 25 + | €41.21 |
*price indicative
- RS Stock No.:
- 174-1109
- Mfr. Part No.:
- UC208
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 80mm | |
| Static Load Rating | 19800N | |
| Dynamic Load Rating | 34500N | |
| Locking Type | Set Screw | |
| Series | UC | |
| Standards/Approvals | No | |
| Overall Width | 49.2mm | |
| Bore Type | Round | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 80mm | ||
Static Load Rating 19800N | ||
Dynamic Load Rating 34500N | ||
Locking Type Set Screw | ||
Series UC | ||
Standards/Approvals No | ||
Overall Width 49.2mm | ||
Bore Type Round | ||
Schaeffler UC208 Bearing Unit Insert, 40mm Inside Diameter, 80mm Outside Diameter - UC208
This bearing unit insert is designed for high-performance applications, offering robust construction and efficiency. Featuring an inner diameter of 40mm and an outer diameter of 80mm, it is suitable for various industrial uses. This model is equipped with features that enhance both usability and durability, making it a dependable choice for mechanical systems in need of reliable bearings.
Features & Benefits
• Designed with double RSR lip seals for effective sealing
• Able to accommodate static loads up to 19800 N
• High dynamic load rating of 34500 N for durability
• Lifetime lubrication ensures minimal maintenance requirements
• Offers compatibility with misalignment for ease of installation
• Lightweight design at 0.619 kg enhances operational efficiency
Applications
• Suitable for electric motors in diverse mechanical systems
• Utilised in agricultural machinery for improved performance
• Ideal for conveyors needing reliable radial support
• Applied in renewable energy systems for efficient operation
What is the maximum operating temperature for this insert?
The insert can operate effectively within a temperature range of -20°C to 100°C, ensuring performance in various environments.
How does the load capacity affect its performance in demanding applications?
The load ratings of 19800 N for static and 34500 N for dynamic contribute to its capability in handling high-stress conditions without compromising durability.
What are the benefits of using a sealed bearing over an unsealed one?
Sealed designs prevent contamination from dust and moisture, significantly extending the lifespan of the bearing and reducing the need for regular maintenance.
What considerations should be made regarding misalignment during installation?
This insert is designed to tolerate static angular errors, facilitating installation even in non-ideal conditions, which can reduce potential operational issues.
Related links
- RS PRO Bearing Insert 40 mm ID 80 mm OD UC208
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAT 208
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2
