SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF/HV
- RS Stock No.:
- 233-7262
- Mfr. Part No.:
- YAR 210-2RF/HV
- Manufacturer:
- SKF
Subtotal (1 unit)*
€435.82
(exc. VAT)
€536.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.82 |
*price indicative
- RS Stock No.:
- 233-7262
- Mfr. Part No.:
- YAR 210-2RF/HV
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Stainless Steel | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Standards/Approvals | No | |
| Overall Width | 51.6mm | |
| Series | YAR 210-2RF/HV | |
| Limiting Speed | 2200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Stainless Steel | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 29.6kN | ||
Standards/Approvals No | ||
Overall Width 51.6mm | ||
Series YAR 210-2RF/HV | ||
Limiting Speed 2200rpm | ||
- COO (Country of Origin):
- IT
The SKF YAR 210-2RF/HV is a Insert bearing with Grub Screws has a dimension of 30x662x38.1 mm.Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.
Quick and easy to mount
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels
Related links
- SKF Bearing Unit Insert 50 mm ID 90 mm OD YAR 210-2RF
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2LPW/SS
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
- FAG Bearing Unit Insert 50 mm ID 90 mm OD UC210
- INA Bearing Unit Insert 50 mm ID 90 mm OD GE50-XL-KRR-B
- INA Bearing Unit Insert 50 mm ID 90 mm OD GYE50-XL-KRR-B
