NSK-RHP Bearing Unit Insert 50 mm ID 63.5 mm OD MST50
- RS Stock No.:
- 192-9896
- Mfr. Part No.:
- MST50
- Manufacturer:
- NSK-RHP
Image representative of range
Get a bulk buy discount
Add 5 more to save €54.05
View bulk pricing optionsSubtotal (1 unit)*
€183.25
(exc. VAT)
€225.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €183.25 | - |
| 5 - 9 | €172.44 | €54.05 |
| 10 - 24 | €168.96 | €142.90 |
| 25 + | €165.29 | €449.00 |
*price indicative
- RS Stock No.:
- 192-9896
- Mfr. Part No.:
- MST50
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 63.5mm | |
| Material | Cast Iron | |
| Static Load Rating | 29200N | |
| Dynamic Load Rating | 43500N | |
| Locking Type | Set Screw | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Overall Width | 182mm | |
| Series | MST | |
| Limiting Speed | 2180rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 50mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 63.5mm | ||
Material Cast Iron | ||
Static Load Rating 29200N | ||
Dynamic Load Rating 43500N | ||
Locking Type Set Screw | ||
Bore Type Round | ||
Standards/Approvals No | ||
Overall Width 182mm | ||
Series MST | ||
Limiting Speed 2180rpm | ||
- COO (Country of Origin):
- CN
Take Up Housed Bearing Unit 50mm 182mmx 146mm
Related links
- NSK-RHP Bearing Insert 45 mm ID 63.5 mm OD 1045-45DECG
- NSK-RHP Bearing Unit Insert 35 mm ID 36.5 mm OD ST35
- NSK-RHP Bearing Unit Insert 45 mm ID 49.5 mm OD ST45
- NSK-RHP Bearing Unit Insert 20 mm ID 36 mm OD ST20
- NSK-RHP Bearing Unit Insert 25 mm ID 36 mm OD ST25
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 72 mm OD 45P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 38.5 mm ID 60.5 mm OD 35P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 67.5 mm OD 40P-2 Pack
