NSK-RHP Bearing Unit Insert 25 mm ID 36 mm OD ST25

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€56.35

(exc. VAT)

€69.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€56.35
5 - 9€53.03
10 - 24€51.90
25 +€50.83

*price indicative

RS Stock No.:
192-9919
Mfr. Part No.:
ST25
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

25mm

Product Type

Bearing Unit Insert

Outside Diameter

36mm

Material

Cast Iron

Static Load Rating

7880N

Dynamic Load Rating

14000N

Locking Type

Set Screw

Series

MST

Standards/Approvals

No

Bore Type

Round

Overall Width

98mm

Limiting Speed

6250rpm

COO (Country of Origin):
CN
Take Up housed Bearing Unit 25mm Shaft 98x88.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy