NSK-RHP Bearing Insert 45 mm ID 57.4 mm OD T1045-45G
- RS Stock No.:
- 785-5046
- Mfr. Part No.:
- T1045-45G
- Manufacturer:
- NSK-RHP
Image representative of range
Get a bulk buy discount
Add 5 more to save €11.50
View bulk pricing optionsSubtotal (1 unit)*
€57.68
(exc. VAT)
€70.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.68 | - |
| 5 - 9 | €55.38 | €11.50 |
| 10 - 24 | €54.23 | €34.50 |
| 25 + | €53.06 | €115.50 |
*price indicative
- RS Stock No.:
- 785-5046
- Mfr. Part No.:
- T1045-45G
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 45mm | |
| Outside Diameter | 57.4mm | |
| Static Load Rating | 20500N | |
| Dynamic Load Rating | 32500N | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 45mm | ||
Outside Diameter 57.4mm | ||
Static Load Rating 20500N | ||
Dynamic Load Rating 32500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 45 mm ID 57.4 mm OD 1045-45G
- NSK-RHP Bearing Insert 40 mm ID 57.4 mm OD 1045-40G
- NSK-RHP Bearing Insert 45 mm ID 62.4 mm OD 1050-45G
- NSK-RHP Bearing Insert 45 mm ID 63.5 mm OD 1045-45DECG
- NSK-RHP Bearing Unit Insert 45 mm ID 49.5 mm OD ST45
- NSK Insert Bearing 45 mm ID 63.5 mm OD T1045-45DECG
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1035-35G R
