NSK-RHP Bearing Insert 45 mm ID 63.5 mm OD 1045-45DECG

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€67.24

(exc. VAT)

€82.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€67.24-
5 - 9€64.554%
10 - 24€63.206%
25 +€61.868%

*price indicative

RS Stock No.:
785-4889
Mfr. Part No.:
1045-45DECG
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

45mm

Product Type

Bearing Insert

Outside Diameter

63.5mm

Static Load Rating

20500N

Dynamic Load Rating

32500N

RoHS Status: Exempt

COO (Country of Origin):
GB

Self-Lube Bearing Inserts


For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy