NSK Insert Bearing 45 mm ID 63.5 mm OD T1045-45DECG

Image representative of range

Subtotal (1 unit)*

€47.59

(exc. VAT)

€58.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.59

*price indicative

RS Stock No.:
639-932
Mfr. Part No.:
T1045-45DECG
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

45mm

Outside Diameter

63.5mm

Material

Steel

Static Load Rating

20500N

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

32500N

End Type

Open

Series

T1045

Bore Type

Cylindrical

Limiting Speed

600rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube triple seal bearing inserts T1000DECG Series feature a spherical outside diameter with an eccentric collar lock. The design facilitates optimal self-alignment and reduces friction, leading to enhanced performance in various applications. The maximum fillet radius and clearance considerations ensure compatibility with different assembly configurations.



Triple seal design for enhanced protection against contaminants

Eccentric collar for easy adjustment and lock

Spherical shape providing self-alignment capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy