Teng Tools Designed For Internal and External Pulling Applications Puller, 220 mm, 1-Piece
- RS Stock No.:
- 809-200
- Mfr. Part No.:
- SP32215
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€396.90
(exc. VAT)
€488.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.90 |
*price indicative
- RS Stock No.:
- 809-200
- Mfr. Part No.:
- SP32215
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 220 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 220 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools three ARM universal puller is Ideal for efficiently removing pulleys, wheels, and bearings. Its design facilitates both internal and external pulling, ensuring versatility for various applications.
Constructed with strong drop-forged materials for enhanced durability
Easily reversible legs allow for adaptable use in different pulling scenarios
Maximum internal spread of 220mm accommodates a variety of sizes
Includes a jaw depth of 20mm for effective clamping
Net weight of 3868g provides stability during use
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
