Teng Tools Designed For Internal and External Pulling Applications Puller, 260 x 150 mm, 1-Piece
- RS Stock No.:
- 809-202
- Mfr. Part No.:
- SP32615
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€408.24
(exc. VAT)
€502.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.24 |
*price indicative
- RS Stock No.:
- 809-202
- Mfr. Part No.:
- SP32615
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 260 x 150 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 260 x 150 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools puller is a robust three-arm device designed for the efficient extraction of pulleys, wheels, and bearings. Its innovative design allows for both internal and external pulling, catering to a variety of maintenance needs.
Strong drop forged construction ensures durability during heavy-duty tasks
Easily reversible legs enhance versatility for different pulling applications
Clamping depth of 150mm accommodates a wide range of components
Jaw depth of 20mm optimises grip for effective removal
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
