Teng Tools Designed For Internal and External Pulling Applications Puller, 170 mm, 1-Piece

Subtotal (1 unit)*

€175.01

(exc. VAT)

€215.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€175.01

*price indicative

RS Stock No.:
809-209
Mfr. Part No.:
SPA22
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Puller

Operation

Designed For Internal and External Pulling Applications

Number of Pieces

1

Bearing Puller Capacity

170 mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools puller is a versatile tool designed for the efficient removal of pulleys, wheels and bearings, utilising a simple three-legged mechanism for ease of use.

Equipped with easily reversible legs for internal or external pulling

Special yoke allows conversion from three-legged to two-legged pulling

Designed for Durable performance in professional automotive and engineering settings

Technical changes and errors may occur; always check specifications

Manufactured in Taiwan to high-quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy