Facom Hand Bearing Puller, 1-Piece
- RS Stock No.:
- 234-9833
- Mfr. Part No.:
- U.16A45
- Manufacturer:
- Facom
Subtotal (1 unit)*
€387.55
(exc. VAT)
€476.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.55 |
*price indicative
- RS Stock No.:
- 234-9833
- Mfr. Part No.:
- U.16A45
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series ball joint puller. It is used to dismount steering and suspension ball joints.
Diameter 45 mm
Weight 2.6 kg
Related links
- Facom Hand Bearing Puller, 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 40 → 180 mm, 1-Piece
- Facom Hand Bearing Puller 25 → 200 mm, 1-Piece
- Facom Hand Bearing Puller 15 → 50 mm, 1-Piece
- Facom Hand Bearing Puller 1-Piece
