Facom Hand Bearing Puller, 20 → 180 mm Capacity
- RS Stock No.:
- 235-6176
- Mfr. Part No.:
- U.53T4
- Manufacturer:
- Facom
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€1,027.09
(exc. VAT)
€1,263.32
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,027.09 |
- RS Stock No.:
- 235-6176
- Mfr. Part No.:
- U.53T4
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom U series separators for puller. They can be used with beams assisted by screws or jacks.
Separators spread 5 to 250 mm
Fit behind races where ordinary puller claws will not reach
Fit behind races where ordinary puller claws will not reach
Specifications
Attribute | Value |
---|---|
Puller Type | Bearing Puller |
Capacity | 20 → 180 mm |
Operation | Hand |
Number of Pieces | 1 |