Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Bearing Pullers
Facom Hand Bearing Puller
RS Stock No.:
234-9898
Mfr. Part No.:
U.306M
Manufacturer:
Facom
View all Bearing Pullers
7 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€186.45
(exc. VAT)
€229.33
(inc. VAT)
Units
Per unit
1 +
€186.45
RS Stock No.:
234-9898
Mfr. Part No.:
U.306M
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - U.306M
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom U series slide hammer for puller. It has adaptable accessories like clamps and tips.
Weight 2.8 kg
Overall length 654 mm
Attribute
Value
Puller Type
Mechanical Puller
Operation
Hand
Number of Pieces
1