Facom Bearing Puller, 6.5 → 18 mm, 5-Piece
- RS Stock No.:
- 235-6145
- Mfr. Part No.:
- U.49PJ3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€430.33
(exc. VAT)
€529.31
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €430.33 |
*price indicative
- RS Stock No.:
- 235-6145
- Mfr. Part No.:
- U.49PJ3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 5 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 6.5 → 18 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 5 | ||
Case Material Plastic | ||
Bearing Puller Capacity 6.5 → 18 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series general engineering puller kit. It consists of 4 pliers and 1 slide hammer. It is supplied in plastic case with tray.
Weight 1.4 kg
