Facom Mechanical Bearing Puller, 3 t Force, 40 → 100 mm, 1-Piece
- RS Stock No.:
- 235-6159
- Mfr. Part No.:
- U.53K1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€198.46
(exc. VAT)
€244.11
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.46 |
*price indicative
- RS Stock No.:
- 235-6159
- Mfr. Part No.:
- U.53K1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 3t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 40 → 100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Hydraulic Force 3t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 40 → 100 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series tapped beams for puller. They are used in mechanical pulling with separators, spherical or threaded tips.
Spread 25 to 400 mm
Capacity 40 to 100 mm
Related links
- Facom Mechanical Bearing Puller 75 → 280 mm, 1-Piece
- Facom Mechanical Bearing Puller 170 → 400 mm, 1-Piece
- Facom Mechanical Bearing Puller 15 → 180 mm, 1-Piece
- Facom Mechanical Bearing Puller, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- Facom Mechanical Bearing Puller, 8-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Gear Bearing Puller 1-Piece
