Facom Mechanical Bearing Puller, 1-Piece
- RS Stock No.:
- 268-6869
- Mfr. Part No.:
- U.16BG3PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€140.49
(exc. VAT)
€172.80
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.49 |
*price indicative
- RS Stock No.:
- 268-6869
- Mfr. Part No.:
- U.16BG3PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom ball joint puller with 3 replaceable pins allows removal of steering and suspension joints.
Weight 0.731 kg
Related links
- Facom Mechanical Bearing Puller, 1-Piece
- Facom Mechanical Bearing Puller 75 → 280 mm, 1-Piece
- Facom Mechanical Bearing Puller 40 → 100 mm, 1-Piece
- Facom Mechanical Bearing Puller 15 → 180 mm, 1-Piece
- Facom Mechanical Bearing Puller 170 → 400 mm, 1-Piece
- Facom Mechanical Bearing Puller, 8-Piece
- Facom Bearing Puller, 1-Piece
- Facom Hand Bearing Puller, 1-Piece
