SAM Hydraulic Extraction Tool, 1-Piece

Subtotal (1 unit)*

€458.93

(exc. VAT)

€564.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€458.93

*price indicative

RS Stock No.:
282-8431
Mfr. Part No.:
3662-05
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extraction Tool

Operation

Hydraulic

Number of Pieces

1

Case Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Tray Extractor Hub Puller 98-130, an indispensable tool for seamless hub extraction. This kit features the Hub Puller Plate 98-130, equipped with 5 holes K301-05 for optimal adaptability. Compatible with both the pin 3662-01 and the hydraulic scre

Weight is 2.400 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy