SAM Mechanical Extraction Tool, 1-Piece
- RS Stock No.:
- 282-8429
- Mfr. Part No.:
- 3662-01
- Manufacturer:
- SAM
Subtotal (1 unit)*
€509.93
(exc. VAT)
€627.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.93 |
*price indicative
- RS Stock No.:
- 282-8429
- Mfr. Part No.:
- 3662-01
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extraction Tool | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extraction Tool | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Slide hammer for plates 3662-02 and 3662-05.
Weight is 7.800 kg
Pin and 5 kg inertia mass
Related links
- SAM Mechanical Extraction Tool, 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Hydraulic Extraction Tool, 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
