SAM Hydraulic Extraction Tool, 11 t Force, 1-Piece

Subtotal (1 unit)*

€449.93

(exc. VAT)

€553.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€449.93

*price indicative

RS Stock No.:
282-9044
Mfr. Part No.:
EX-100N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extraction Tool

Operation

Hydraulic

Hydraulic Force

11t

Number of Pieces

1

Case Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Hydraulic separator jack makes it possible to secure the critical extraction phase such as separation.

11 tonnes hydraulic separator jack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy