SAM Mechanical Bearing Puller, 5 → 6 mm, 1-Piece
- RS Stock No.:
- 282-8745
- Mfr. Part No.:
- 762-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.28
(exc. VAT)
€21.25
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.28 |
*price indicative
- RS Stock No.:
- 282-8745
- Mfr. Part No.:
- 762-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 5 → 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 5 → 6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Puller is designed for broken screws. It is used to extract studs and screws broken off flush with a diameter of 5 to 14 mm. The broken stud is unscrewed using the puller inserted into a hole drilled beforehand.
Can be used to extract right and left hand pitch screws
